2691250000 | Weidmüller
Pin contact, 16 mm², crimp connection, silver-plated, 2691250000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.4708 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
13.47 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4708 €
10 pcs.
12.6259 €
50 pcs.
11.8762 €
100 pcs.
11.3764 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 2691250000, Weidmüller
Male, silver, 16 - 16 mm², Copper alloy, Crimp connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 16 mm² | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74152900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |