2691190000 | Weidmüller
Pin contact, 6.0 mm², crimp connection, silver-plated, 2691190000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6850 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
13.69 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6850 €
10 pcs.
12.8282 €
50 pcs.
12.0785 €
100 pcs.
11.5549 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 2691190000, Weidmüller
Male, silver, 6 - 6 mm², Copper alloy, Crimp connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 6.0 mm² | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74152900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |