2668350000 | Weidmüller

Pin contact, 10 mm², crimp connection, silver-plated, 2668350000

Order No.: 50P1710
EAN: 4050118802290
MPN:
2668350000
HDC MHP70 M 10
Series: HDC MHP
2668350000 Weidmüller Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6267 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
10.63 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6267 €
10 pcs.
9.9722 €
50 pcs.
9.3772 €
100 pcs.
8.9845 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin contact, 2668350000, Weidmüller

Male, silver, 10 - 10 mm², Copper alloy, Crimp connection.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 10 mm²
Contact connection crimp connection
Contact material copper alloy
contact surface silver-plated
Logistics
Property Value
Customs tariff number 74152900
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No