2691240000 | Weidmüller

Pin contact, 10-19 mm², crimp connection, silver-plated, 2691240000

Order No.: 50P1721
EAN: 4050118802900
MPN:
2691240000
HDC MHP70 M 10 P
Series: HDC MHP
2691240000 Weidmüller Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.1257 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
13.13 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1257 €
10 pcs.
12.3046 €
50 pcs.
11.5906 €
100 pcs.
11.0908 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin contact, 2691240000, Weidmüller

Male, silver, 10 - 19 mm², Copper alloy, Crimp connection.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 10-19 mm²
Contact connection crimp connection
Contact material copper alloy
contact surface silver-plated
Logistics
Property Value
Country of origin DE
Customs tariff number 74152900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No