3124580000 | Weidmüller

Contact insert, female, socket

Order No.: 50P1796
EAN: 4099987277631
MPN:
3124580000
HDC HA 16 FP 17-32
Series: HDC - Einsatz
3124580000 Weidmüller Contact Inserts Image 1
3124580000 Weidmüller Contact Inserts Image 2
3124580000 Weidmüller Contact Inserts Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.2157 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
26.22 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2157 €
10 pcs.
24.6092 €
25 pcs.
23.1693 €
50 pcs.
21.9079 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 3124580000, Weidmüller

Female, 250 V, 16 A, Number of poles: 16, PUSH IN, Installation size: 5

Technical specifications
Filter Property Value
Version socket contact insert
Contact connection push-in
Pin number 16 pole
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes