2985440000 | Weidmüller
Contact insert, female, socket
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.2677 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
15.27 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2677 €
10 pcs.
13.7445 €
50 pcs.
12.8877 €
100 pcs.
12.1261 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 2985440000, Weidmüller
Female, 400 V, 10 A, Number of poles: 4, PUSH IN, Installation size: 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Contact connection | push-in | |
| Pin number | 4 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |