3124540000 | Weidmüller
Contact insert, female, socket
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.2177 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
21.22 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2177 €
10 pcs.
19.0995 €
25 pcs.
17.9095 €
50 pcs.
16.8504 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 3124540000, Weidmüller
Female, 250 V, 16 A, Number of poles: 10, PUSH IN, Installation size: 2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Contact connection | push-in | |
| Pin number | 10 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |