3092890000 | Weidmüller
Contact module, male, plug
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.2157 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
26.22 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2157 €
10 pcs.
24.6092 €
25 pcs.
23.1693 €
50 pcs.
21.9079 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact module, 3092890000, Weidmüller
Data module, 48 V, 10 A, Cat. 5e, Number of poles: 8, Crimp connection, Male, Required plug-in slots: 1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contact module | |
| Contact connection | crimp connection | |
| Pin number | 8 pole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |