3092870000 | Weidmüller

Contact module, male, plug

Order No.: 50P1881
EAN: 4099987109918
MPN:
3092870000
HDC MMBIT 8 MC M
Series: HDC - Einsatz
3092870000 Weidmüller Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.4426 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
24.44 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4426 €
10 pcs.
22.9313 €
25 pcs.
21.6104 €
50 pcs.
20.4204 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact module, 3092870000, Weidmüller

Data module, 48 V, 10 A, Cat. 5e, Number of poles: 8, Crimp connection, Male, Required plug-in slots: 1.

Technical specifications
Filter Property Value
Version contact module
Contact connection crimp connection
Pin number 8 pole
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes