2592250000 | Weidmüller
Contact module, male, plug
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.1459 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
22.15 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1459 €
10 pcs.
19.9325 €
25 pcs.
18.6830 €
50 pcs.
17.5882 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact module, 2592250000, Weidmüller
RJ45 module, 50 V, 1 A, Number of poles: 8, Crimp connection, Male, Required plug-in slots: 1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contact module | |
| Contact connection | crimp connection | |
| Pin number | 8 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |