2985550000 | Weidmüller
Contact insert, female, socket
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8762 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
11.88 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8762 €
10 pcs.
10.6862 €
50 pcs.
10.0198 €
100 pcs.
9.4367 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 2985550000, Weidmüller
Female, 400 V, 10 A, Number of poles: 3, PUSH IN, Installation size: 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Contact connection | push-in | |
| Pin number | 3 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |