2748300000 | Weidmüller
Contact module, male, plug
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.9225 € *
Available in 6 Days: 10 pcs. - if ordered today
Total Price:
44.92 € *
Price list
Quantity
Price per unit*
1 pcs.
44.9225 €
10 pcs.
42.1617 €
25 pcs.
39.7222 €
50 pcs.
37.5326 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact module, 2748300000, Weidmüller
Power module, 1000 V, 70 A, Number of poles: 2, Axial screw connection, Male, Required plug-in slots: 1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Contact connection | axial screw connection | |
| Pin number | 2 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |