2748240000 | Weidmüller

Contact module, male, plug

Order No.: 50P1854
EAN: 4050118891058
MPN:
2748240000
HDC MHP 200 MAS
Series: HDC - Einsatz
2748240000 Weidmüller Contact Inserts Image 1
2748240000 Weidmüller Contact Inserts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
50.3370 € *
Available in 6 Days: 10 pcs. - if ordered today
Total Price:
50.34 € *
Price list
Quantity
Price per unit*
1 pcs.
50.3370 €
10 pcs.
47.2311 €
25 pcs.
44.4822 €
50 pcs.
42.0546 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact module, 2748240000, Weidmüller

Power module, 1000 V, 200 A, Number of poles: 1, Axial screw connection, Male, Required plug-in slots: 2.

Technical specifications
Filter Property Value
Version pin contact insert
Contact connection axial screw connection
Pin number 1 pole
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes