1429090000 | Weidmüller
Contact insert, male, plug
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.5913 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
39.59 € *
Price list
Quantity
Price per unit*
1 pcs.
39.5913 €
5 pcs.
37.1518 €
10 pcs.
34.9979 €
25 pcs.
33.0820 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1429090000, Weidmüller
Power module, 1000 V, 100 A, Number of poles: 1, Crimp connection, Pin, Required plug-in slots: 1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Contact connection | crimp connection | |
| Pin number | 1 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |