2748260000 | Weidmüller
Contact module, male, plug
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.2827 € *
Available in 6 Days: 10 pcs. - if ordered today
Total Price:
37.28 € *
Price list
Quantity
Price per unit*
1 pcs.
37.2827 €
5 pcs.
34.9860 €
10 pcs.
32.9630 €
25 pcs.
31.1542 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact module, 2748260000, Weidmüller
Power module, 1000 V, 200 A, Number of poles: 1, Axial screw connection, Male, Required plug-in slots: 2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Contact connection | axial screw connection | |
| Pin number | 1 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |