1848620000 | Weidmüller
Contact insert, 6, 16 pole, screw connection, 1848620000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.3914 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
33.39 € *
Price list
Quantity
Price per unit*
1 pcs.
33.3914 €
10 pcs.
31.8801 €
25 pcs.
30.4878 €
50 pcs.
28.8218 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1848620000, Weidmüller
HDC insert, Female, 500 V, 16 A, Number of poles: 16, Screw connection, Installation size: 6.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 6 | |
| Contact connection | screw connection | |
| Pin number | 16 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |