1848570000 | Weidmüller
Contact insert, 4, 10 pole, screw connection, 1848570000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.7405 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
23.74 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7405 €
10 pcs.
22.6695 €
25 pcs.
21.6818 €
50 pcs.
20.4918 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1848570000, Weidmüller
HDC insert, Female, 500 V, 16 A, Number of poles: 10, Screw connection, Installation size: 4.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 4 | |
| Contact connection | screw connection | |
| Pin number | 10 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |