1848600000 | Weidmüller
Contact insert, 3, 6 pole, screw connection, 1848600000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.3502 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
17.35 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3502 €
10 pcs.
16.2673 €
50 pcs.
15.3153 €
100 pcs.
14.6608 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1848600000, Weidmüller
HDC insert, Female, 500 V, 16 A, Number of poles: 6, Screw connection, Installation size: 3.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 3 | |
| Contact connection | screw connection | |
| Pin number | 6 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |