726-662 | WAGO
Common potential matrix patchboard, Marking 1-24,2 input modules incl. end plate, 19"racks, 16mm²
NCNR (non cancelable / non returnable)
Common potential matrix patchboard, 726-662, WAGO
The common potential matrix patchboard simplifies electrical installation. Strip lengths must be between 16 mm and 17 mm when connecting conductors to this common potential matrix patchboard. This product features a conductor terminal and utilizes Push-in CAGE CLAMP and CAGE CLAMP. Push-in CAGE CLAMP technology provides a universal connection solution for any type of conductor. It allows both solid and fine-stranded conductors with ferrules to be inserted directly into the clamping point without the need for tools. Our highly-rated and maintenance-free CAGE CLAMP connection makes it easy to connect all types of conductors without having to prepare the conductor. For example, you don't need to crimp ferrules. The item's dimensions are 34.6 x 132 x 80.7 mm (width x height x depth). Depending on the type of conductor, this common potential matrix patchboard is designed for conductor cross sections ranging from 0.2 mm² to 16 mm² on one side and for conductor cross sections from 0.08 mm² to 2.5 mm² on the other side. The dark gray housing is made of polyamide (PA66) for insulation. Rated current: according to IEC/EN 76 A, according to IEC/EN 2 24 A.
| Filter | Property | Value |
|---|---|---|
| Version | potential block | |
| Cable cross-section | 0.02-16 mm²/0.08-2.5 mm² | |
| AWG cross-section | AWG 28 to 14/AWG 24 to 6 | |
| Length | 80.7 mm | |
| Width | 34.6 mm | |
| Height | 132 mm | |
| Colour | dark gray/white |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |