726-661 | WAGO
Common potential matrix patchboard, Marking 1-24,1 input module incl. end plate, 19"racks, 16,00mm²
NCNR (non cancelable / non returnable)
Common potential matrix patchboard, 726-661, WAGO
The common potential matrix patchboard ensures effortless electrical installation. Conductors can only be connected to this common potential matrix patchboard if their strip length is between 16 mm and 17 mm. This product incorporates a conductor terminal and utilizes Push-in CAGE CLAMP and CAGE CLAMP. Push-in CAGE CLAMP technology provides a universal connection solution for all conductor types. It allows both solid and fine-stranded conductors with ferrules to be inserted directly into the clamping point without the need for tools. Our CAGE CLAMP connection provides a proven and maintenance-free way to connect all types of conductors. You do not need to prepare the conductor in any way, such as crimping ferrules. The dimensions are 34.6 x 132 x 80.7 mm (width x height x depth). This common potential matrix patchboard is suitable for conductor cross sections ranging from 0.2 mm² to 16 mm² on one side and for conductor cross sections ranging from 0.08 mm² to 2.5 mm² on the other side. The dark gray housing is made of polyamide (PA66) for insulation. Rated current: according to IEC/EN 76 A, according to IEC/EN 2 24 A.
| Filter | Property | Value |
|---|---|---|
| Version | potential block | |
| Number of terminals | 1 | |
| Cable cross-section | 0.02-16 mm²/0.08-2.5 mm² | |
| AWG cross-section | AWG 28 to 14/AWG 24 to 6 | |
| Length | 80.7 mm | |
| Width | 34.6 mm | |
| Height | 132 mm | |
| Colour | dark gray/white |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |