726-631 | WAGO
Common potential matrix patchboard, Marking 1-24,1 input module incl. end plate, 19"racks, 2,50mm²
NCNR (non cancelable / non returnable)
Common potential matrix patchboard, 726-631, WAGO
The common potential matrix patchboard simplifies electrical installation. Conductors should only be connected to this common potential matrix patchboard if their strip length is between 8 mm and 10 mm. This product incorporates a conductor terminal and utilizes CAGE CLAMP and Push-in CAGE CLAMP. Push-in CAGE CLAMP connection technology is ideal for connecting all conductor types. Both solid and fine-stranded conductors with ferrules can be plugged in without the need for tools-all thanks to its pluggable design. Our highly-rated and maintenance-free CAGE CLAMP connection makes it easy to connect all types of conductors without having to prepare the conductor. For example, you don't need to crimp ferrules. Dimensions: 34.6 x 132 x 84.2 mm (width x height x depth). Depending on the conductor type, this common potential matrix patchboard is ideal for conductor cross sections ranging from 0.08 mm² to 2.5 mm² on one side and for conductor cross sections from 0.2 mm² to 16 mm² on the other side. The dark gray housing is made of polyamide (PA66) for insulation. Rated current: according to IEC/EN 24 A, according to IEC/EN 2 76 A.
| Filter | Property | Value |
|---|---|---|
| Version | potential block | |
| Number of terminals | 2 | |
| Cable cross-section | 0.08-2.5 mm²/0.02-16 mm² | |
| AWG cross-section | AWG 28 to 14/AWG 24 to 6 | |
| Length | 84.2 mm | |
| Width | 34.6 mm | |
| Height | 132 mm | |
| Colour | dark gray/blue |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |