726-651 | WAGO

Common potential matrix patchboard, Marking 1-24,1 input module incl. end plate, 19"racks, 16,00mm²

Order No.: 45P8027
EAN: 4055143628617
MPN:
726-651
Series: 726
726-651 WAGO Series Terminals Image 1
726-651 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
90.7851 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
90.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
90.7851 €

Common potential matrix patchboard, 726-651, WAGO

The common potential matrix patchboard ensures effortless electrical installation. Ensure that the strip length is between 16 mm and 17 mm when connecting conductors to this common potential matrix patchboard. Featuring a conductor terminal along with Push-in CAGE CLAMP as well as CAGE CLAMP, this product is highly versatile. Push-in CAGE CLAMP technology provides a universal connection solution for all conductor types. It allows both solid and fine-stranded conductors with ferrules to be inserted directly into the clamping point without the need for tools. The reliable and maintenance-free CAGE CLAMP connection makes it easy to connect all types of conductors without having to prepare the conductor. For example, you don't need to crimp ferrules. The item's dimensions are 34.6 x 132 x 80.7 mm (width x height x depth). Depending on the type of conductor, this common potential matrix patchboard is ideal for conductor cross sections ranging from 0.2 mm² to 16 mm² on one side and for conductor cross sections from 0.08 mm² to 2.5 mm² on the other side. The dark gray housing is made of polyamide (PA66) for insulation. Rated current: according to IEC/EN 76 A, according to IEC/EN 2 24 A.

Technical specifications
Filter Property Value
Version potential block
Number of terminals 1
Cable cross-section 0.02-16 mm²/0.08-2.5 mm²
AWG cross-section AWG 24 to 6/AWG 28 to 14
Length 80.7 mm
Width 34.6 mm
Height 132 mm
Colour dark gray/gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes