726-632 | WAGO

Common potential matrix patchboard, Marking 1-24,2 input modules incl. end plate, 19"racks, 2,50mm²

Order No.: 45P8038
EAN: 4055143608480
MPN:
726-632
Series: 726
726-632 WAGO Series Terminals Image 1
726-632 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
99.0556 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
99.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
99.0556 €

Common potential matrix patchboard, 726-632, WAGO

Seamless electrical installation is guaranteed with this common potential matrix patchboard. Conductors can only be connected to this common potential matrix patchboard if their strip length is between 8 mm and 10 mm. This product features a conductor terminal and utilizes CAGE CLAMP as well as Push-in CAGE CLAMP. Push-in CAGE CLAMP connection technology is ideal for connecting all conductor types. Both solid and fine-stranded conductors with ferrules can be plugged in without needing to use any tools-all thanks to its pluggable design. Our CAGE CLAMP connection provides a reliable and maintenance-free way to connect all types of conductors. You do not need to prepare the conductor in any way, such as crimping ferrules. The dimensions are 34.6 x 132 x 84.2 mm (width x height x depth). Depending on the type of conductor, this common potential matrix patchboard is designed for conductor cross sections ranging from 0.08 mm² to 2.5 mm² on one side and for conductor cross sections from 0.2 mm² to 16 mm² on the other side. The dark gray housing is made of polyamide (PA66) for insulation. Rated current: according to IEC/EN 24 A, according to IEC/EN 2 76 A.

Technical specifications
Filter Property Value
Version potential block
Cable cross-section 0.08-2.5 mm²/0.02-16 mm²
AWG cross-section AWG 28 to 14/AWG 24 to 6
Length 84.2 mm
Width 34.6 mm
Height 132 mm
Colour dark gray/blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes