726-622 | WAGO

Common potential matrix patchboard, Marking 1-24,2 input modules incl. end plate, 19"racks, 2,50mm²

Order No.: 45P8035
EAN: 4055143623506
MPN:
726-622
Series: 726
726-622 WAGO Series Terminals Image 1
726-622 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
98.6986 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
98.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
98.6986 €

Common potential matrix patchboard, 726-622, WAGO

This common potential matrix patchboard simplifies electrical installation. Strip lengths must be between 8 mm and 10 mm when connecting conductors to this common potential matrix patchboard. This product features a conductor terminal and utilizes CAGE CLAMP as well as Push-in CAGE CLAMP. Our Push-in CAGE CLAMP is a universal, maintenance-free connection solution for all conductor types, featuring a winning design: both solid and fine-stranded conductors with ferrules can be directly inserted without the need for tools or any preparation, such as crimping the ferrule. Our highly-rated and maintenance-free CAGE CLAMP connection makes it easy to connect all types of conductors without having to prepare the conductor. For example, you don't need to crimp ferrules. The item's dimensions are 34.6 x 132 x 84.2 mm (width x height x depth). Depending on the conductor type, this common potential matrix patchboard is suitable for conductor cross sections ranging from 0.08 mm² to 2.5 mm² on one side and for conductor cross sections from 0.2 mm² to 16 mm² on the other side. The dark gray housing is made of polyamide (PA66) for insulation.

Technical specifications
Filter Property Value
Version potential block
Cable cross-section 0.08-2.5 mm²/0.02-16 mm²
AWG cross-section AWG 28 to 14/AWG 24 to 6
Length 84.2 mm
Width 34.6 mm
Height 132 mm
Colour dark gray/green-yellow
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No