726-612 | WAGO
Common potential matrix patchboard, Marking 1-24,2 input modules incl. end plate, 19"racks, 2,50mm²
NCNR (non cancelable / non returnable)
Common potential matrix patchboard, 726-612, WAGO
Error-free electrical installation is guaranteed with this common potential matrix patchboard. Strip lengths must be between 8 mm and 10 mm when connecting conductors to this common potential matrix patchboard. This product features a conductor terminal and utilizes CAGE CLAMP and Push-in CAGE CLAMP. Push-in CAGE CLAMP connection technology is ideal for connecting all conductor types. It allows direct insertion of both solid and fine-stranded conductors with ferrules without needing to use any tools-all thanks to its pluggable design. Our renowned universal connection known as CAGE CLAMP is the industry standard for connection technology and electrical interconnections. The item's dimensions are 34.6 x 132 x 84.2 mm (width x height x depth). Depending on the type of conductor, this common potential matrix patchboard is ideal for conductor cross sections ranging from 0.08 mm² to 2.5 mm² on one side and for conductor cross sections from 0.2 mm² to 16 mm² on the other side. The dark gray housing is made of polyamide (PA66) for insulation. Rated current: according to IEC/EN 24 A, according to IEC/EN 2 76 A.
| Filter | Property | Value |
|---|---|---|
| Version | potential block | |
| Cable cross-section | 0.08-2.5 mm²/0.02-16 mm² | |
| AWG cross-section | AWG 28 to 14/AWG 24 to 6 | |
| Length | 84.2 mm | |
| Width | 34.6 mm | |
| Height | 132 mm | |
| Colour | dark gray/white |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |