891-8995/206-702 | WAGO

Connection cable, 7 m, plug, 5 pole straight to open end, 1.5 mm², 891-8995/206-702

Order No.: 45P7119
EAN: 4055143398978
MPN:
891-8995/206-702
Series: WINSTA MINI
891-8995/206-702 WAGO Pre-assembled Connector Systems Image 1
891-8995/206-702 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.8829 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
24.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
24.8829 €

Connecting line, 891-8995/206-702, WAGO

The WINSTA MINI Connecting line with protection against mismating supports rapid, correct installation. The pluggable installation connectors with spring pressure connection technology work entirely without screw connections. They allow resource-efficient, error-free installation in numerous possible uses. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. Thanks to the color coding and mechanical A coding of WINSTA MINI pluggable installation connectors, you can clearly distinguish different circuits. Thanks to its particularly compact dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is especially suitable in very tight spaces, i.e., for installations when very little room is available. This product meets all the relevant fire protection requirements of fire class E; as a result it can be used in areas where fire safety is relevant.

The cable is pre-assembled with a plug and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably. Now you can also lower installation costs without compromising safety and quality: with protection against mismating reduces the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • Easy tool-free operation, a wide range of coding options
  • For any mains application
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 5 pole
Connection (2) open end
Cable length 7 m
Coding A
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes