891-8995/206-501 | WAGO

Connection cable, 5 m, plug, 5 pole straight to open end, 1.5 mm², 891-8995/206-501

Order No.: 45P7114
EAN: 4055143386715
MPN:
891-8995/206-501
Series: WINSTA MINI
891-8995/206-501 WAGO Pre-assembled Connector Systems Image 1
891-8995/206-501 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.6342 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
21.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
21.6342 €

Connecting line, 891-8995/206-501, WAGO

The WINSTA MINI Connecting line 5-pole is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. WAGO pluggable installation connectors can be used when criteria repeat or are distributed on a defined pattern, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, secure wiring of all components. General mains applications for almost any domain of use can be realised with WINSTA MINI pluggable installation connectors with A coding. Especially if only limited space is available, our smallest pluggable connection system, WINSTA MINI, conveniently displays its advantageous properties. It is very compact, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it also saves time, since the installation is low-maintenance and requires no screw connections. This product meets all the relevant safety requirements of fire class E; therefore it can be used in domains where fire safety is relevant.

A plug and a free end are available. The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, more reliable, and error-free. Using this pre-assembled system decreases assembly times and installation errors at the construction site. Choose durability and quality - with protection against mismating from WAGO makes the electrical installation of electrical components noticeably easier.

Features

  • Pluggable installation connectors with protection against mismating
  • Consistent IP40 protection
  • Suitable for any application
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 5 pole
Connection (2) open end
Cable length 5 m
Coding A
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No