891-8995/206-602 | WAGO

Connection cable, 6 m, plug, 5 pole straight to open end, 1.5 mm², 891-8995/206-602

Order No.: 45P7117
EAN: 4055143398961
MPN:
891-8995/206-602
Series: WINSTA MINI
891-8995/206-602 WAGO Pre-assembled Connector Systems Image 1
891-8995/206-602 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.2645 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
23.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23.2645 €

Connecting line, 891-8995/206-602, WAGO

The WINSTA MINI Connecting line 5-pole supports rapid, correct installation. WAGO pluggable installation connectors can be used when criteria repeat or are planned on a defined grid, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The WINSTA MINI pluggable installation connector with A coding in black or white is usually used for general mains applications in power distribution. Particularly where space is tight, our smallest pluggable connection system, WINSTA MINI, conveniently displays its strengths. It saves space, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it also saves time, since the installation is low-maintenance and requires no screw connections. According to the European CPR, the fire class of the cables used for construction is critical for the safety of buildings as well. For buildings with average safety requirements, cable assemblies with fire class E are suitable.

A plug and a free end are provided. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, more reliable, and error-free. Use of this pre-assembled system decreases assembly times and errors during installation at the construction site. Choose quality and durability - with strain relief hosting from WAGO makes the installation of electrical components visibly easier.

Features

  • Protection against mismating eliminates errors
  • Consistent IP40 protection
  • For any mains application
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 5 pole
Connection (2) open end
Cable length 6 m
Coding A
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No