774-9994/216-702 | WAGO
Connection cable, 7 m, plug straight to open end, 1.5 mm², 774-9994/216-702
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.6143 € *
Standard delivery time from the manufacturer is: 4 Weeks
Connection cable, 774-9994/216-702, WAGO
Connecting line for power and signal transmission. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This product fits perfectly into conduits or boreholes due to its design.
Features
- With A coding for use in many general mains applications
- Guarantees safe use
- Fast, secure installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug | |
| Connection (2) | open end | |
| Cable length | 7 m | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |