774-9994/216-501 | WAGO

Connection cable, 5 m, plug straight to open end, 1.5 mm², 774-9994/216-501

Order No.: 44P8525
EAN: 4045454346553
MPN:
774-9994/216-501
Series: WINSTA RD
774-9994/216-501 WAGO Pre-assembled Connector Systems Image 1
774-9994/216-501 WAGO Pre-assembled Connector Systems Image 2
774-9994/216-501 WAGO Pre-assembled Connector Systems Image 3
774-9994/216-501 WAGO Pre-assembled Connector Systems Image 4
774-9994/216-501 WAGO Pre-assembled Connector Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.7008 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
33.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
33.7008 €

Connection cable, 774-9994/216-501, WAGO

Connecting line for power and signal transmission. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. This product fits perfectly into boreholes or conduits due to its design.

Features

  • Suitable for any application
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug
Connection (2) open end
Cable length 5 m
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes