774-9994/216-202 | WAGO

Connection cable, 2 m, plug straight to open end, 1.5 mm², 774-9994/216-202

Order No.: 44P8520
EAN: 4045454346508
MPN:
774-9994/216-202
Series: WINSTA RD
774-9994/216-202 WAGO Pre-assembled Connector Systems Image 1
774-9994/216-202 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.8841 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
21.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
21.8841 €

Connection cable, 774-9994/216-202, WAGO

This Connecting line is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

This product fits into drill holes and conduits with diameters up to 20 mm. The mandatory safety requirements in connection with EU CPR are met by this product through fire class E.

Features

  • Saves time, since no wiring is required at the construction site
  • For any mains application
  • Flexible installation to save space
  • Fast, secure installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug
Connection (2) open end
Cable length 2 m
Coding A
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes