774-9994/216-701 | WAGO
Connection cable, 7 m, plug straight to open end, 1.5 mm², 774-9994/216-701
NCNR (non cancelable / non returnable)
Connection cable, 774-9994/216-701, WAGO
Connecting line for power and signal transmission. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.
This product offers a round design that is very good for installation in conduits with an inner diameter of 20 mm, for example in the prefabricated house sector. This product meets all the relevant safety requirements of fire class E; as a result it can be used in areas where fire safety is relevant.
Features
- Saves time, since no wiring is required at the construction site
- With A coding for use in many general mains applications
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug | |
| Connection (2) | open end | |
| Cable length | 7 m | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |