774-9994/216-301 | WAGO
Connection cable, 3 m, plug straight to open end, 1.5 mm², 774-9994/216-301
NCNR (non cancelable / non returnable)
Connection cable, 774-9994/216-301, WAGO
This Connecting line allows assembly of fine-stranded and solid conductors. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
This product features a round design that is very good for use in conduits with an inner diameter of 20 mm, such as in construction of prefabricated houses. The required safety requirements in connection with EU CPR are fully satisfied by this product through fire class E.
Features
- Saves time, since no wiring is required at the construction site
- For any mains application
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug | |
| Connection (2) | open end | |
| Cable length | 3 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |