771-9995/206-207 | WAGO
Connection cable, 2 m, plug, 5 pole straight to open end, 1.5 mm², 771-9995/206-207
NCNR (non cancelable / non returnable)
Connecting line, 771-9995/206-207, WAGO
The WINSTA MIDI Connecting line is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. They allow flexible, error-free installation in numerous applications. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Now you can also cut installation expenses without compromising safety and quality: with protection against mismating reduces the need for servicing and prevents unnecessary downtime.
Features
- Effective protection against mismating
- For automation controllers
- With B coding for use in process automation, such as lighting technology
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |