771-9995/205-207 | WAGO

Connection cable, 2 m, plug, 5 pole straight to open end, 1.0 mm², 771-9995/205-207

Order No.: 45P4209
EAN: 4055143351300
MPN:
771-9995/205-207
Series: WINSTA MIDI
771-9995/205-207 WAGO Pre-assembled Connector Systems Image 1
771-9995/205-207 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.6362 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
16.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.6362 €

Connecting line, 771-9995/205-207, WAGO

The WINSTA MIDI Connecting line B coding is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it ensures error-free, time-saving installation and offers flexibility and customization for meeting various installation requirements.

The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus faster, more reliable, and error-free. Using this pre-assembled system reduces assembly times and errors during installation at the construction site.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With B coding for use in automation of processes, such as lighting technology
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 5 pole
Connection (2) open end
Cable length 2 m
Coding B
Connection 1 design straight
Cable cross-section 1.0 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes