771-9995/206-105 | WAGO

Connection cable, 1 m, plug, 5 pole straight to open end, 1.5 mm², 771-9995/206-105

Order No.: 45P4205
EAN: 4055143463010
MPN:
771-9995/206-105
Series: WINSTA MIDI
771-9995/206-105 WAGO Pre-assembled Connector Systems Image 1
771-9995/206-105 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.6009 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
15.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.6009 €

Connecting line, 771-9995/206-105, WAGO

The WINSTA MIDI Connecting line supports rapid, correct installation. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. Thanks to the built-in test slot, it is possible to check connections even when they are plugged in. This saves time, labor, and money.

WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables.

Features

  • Pluggable installation connector with protection against mismating
  • With B coding for controllers such as lighting fixtures and sun blinds
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 5 pole
Connection (2) open end
Cable length 1 m
Coding B
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes