771-9995/206-205 | WAGO
Connection cable, 2 m, plug, 5 pole straight to open end, 1.5 mm², 771-9995/206-205
NCNR (non cancelable / non returnable)
Connecting line, 771-9995/206-205, WAGO
The WINSTA MIDI Connecting line B coding supports fast, reliable installation. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. Due to the included test slot, it is possible to check connections even when they are plugged in. This saves time, labor, and money.
The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, more reliable, and error-free. Use of this pre-assembled system reduces time spent on assembly and errors during installation at the construction site.
Features
- Effective protection against mismating
- For automation controllers
- With B coding for controllers, for example sun blinds and lighting fixtures
- Ready to install and use immediately
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |