771-9995/206-203 | WAGO
Connection cable, 2 m, plug, 5 pole straight to open end, 1.5 mm², 771-9995/206-203
NCNR (non cancelable / non returnable)
Connecting line, 771-9995/206-203, WAGO
The WINSTA MIDI Connecting line B coding allows assembly of fine-stranded and solid conductors. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it achieves error-free, time-saving installation and offers flexibility for meeting various installation requirements.
The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus faster, even more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and installation errors at the construction site.
Features
- Effective protection against mismating
- For automation controllers
- With B coding for controllers, for example sun blinds and lighting fixtures
- Ready to install and use immediately
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |