771-9995/206-107 | WAGO
Connection cable, 1 m, plug, 5 pole straight to open end, 1.5 mm², 771-9995/206-107
NCNR (non cancelable / non returnable)
Connecting line, 771-9995/206-107, WAGO
WINSTA MIDI Connecting line B coding. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.
The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus faster, even more reliable, and error-free. Using this pre-assembled system reduces assembly times and installation errors at the construction site. Now you can also lower installation costs without compromising safety and quality: with protection type IP20 eliminates the need for servicing and prevents unnecessary downtime.
Features
- Protection against mismating eliminates errors
- With B coding for controllers, for example sun blinds and lighting fixtures
- Ready to install and use immediately
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 1 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |