771-9995/205-307 | WAGO
Connection cable, 3 m, plug, 5 pole straight to open end, 1.0 mm², 771-9995/205-307
NCNR (non cancelable / non returnable)
Connecting line, 771-9995/205-307, WAGO
The WINSTA MIDI Connecting line is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. Due to the integrated test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and expense.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Now you can also reduce installation costs without compromising safety and quality: with protection type IP20 eliminates the need for servicing and prevents unnecessary downtime.
Features
- Pluggable installation connector with protection against mismating
- Simple circuits
- With B coding for use in process automation, such as lighting technology
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 3 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Cable cross-section | 1.0 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |