771-9995/205-305 | WAGO
Connection cable, 3 m, plug, 5 pole straight to open end, 1.0 mm², 771-9995/205-305
NCNR (non cancelable / non returnable)
Connecting line, 771-9995/205-305, WAGO
WINSTA MIDI Connecting line for signal and power transmission. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. Thanks to the integrated test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and costs.
The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, even more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and errors during installation at the construction site.
Features
- Pluggable installation connector with protection against mismating
- For automation controllers
- With B coding for controllers, for example sun blinds and lighting fixtures
- Ready to install and use immediately
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 3 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Cable cross-section | 1.0 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |