771-9995/205-105 | WAGO
Connection cable, 1 m, plug, 5 pole straight to open end, 1.0 mm², 771-9995/205-105
NCNR (non cancelable / non returnable)
Connecting line, 771-9995/205-105, WAGO
WINSTA MIDI Connecting line 5-pole. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. Thanks to the integrated test slot, connections can be checked even when they are plugged in. This saves time, labor, and money.
The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, more reliable, and error-free. Use of this pre-assembled system reduces time spent on assembly and installation errors at the construction site.
Features
- Protection against mismating eliminates errors
- With B coding for controllers, for example lighting fixtures and sun blinds
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 1 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Cable cross-section | 1.0 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |