771-8992/116-601 | WAGO

Connection cable, 6 m, socket, 2 pole straight to open end, 1.5 mm², 771-8992/116-601

Order No.: 45P0421
EAN: 4055143445184
MPN:
771-8992/116-601
Series: WINSTA MIDI
771-8992/116-601 WAGO Pre-assembled Connector Systems Image 1
771-8992/116-601 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.7798 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
14.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.7798 €

Connecting line, 771-8992/116-601, WAGO

The WINSTA MIDI Connecting line with protection against mismating is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. This pluggable installation connector with spring pressure connection technology work without screw connections. It allows fast, efficient, error-free installation in a large number of applications. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With A coding for use in a large number of general mains applications
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connection line
Connection (1) socket, 2 pole
Connection (2) open end
Cable length 6 m
Coding A
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15