771-8992/116-201 | WAGO

Connection cable, 2 m, socket, 2 pole straight to open end, 1.5 mm², 771-8992/116-201

Order No.: 45P0413
EAN: 4055143444927
MPN:
771-8992/116-201
Series: WINSTA MIDI
771-8992/116-201 WAGO Pre-assembled Connector Systems Image 1
771-8992/116-201 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2348 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.2348 €

Connecting line, 771-8992/116-201, WAGO

The WINSTA MIDI Connecting line rated current 16 A is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to an enormous variety of requirements in seconds. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and errors during installation at the construction site.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With A coding for a large number of applications 
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connection line
Connection (1) socket, 2 pole
Connection (2) open end
Cable length 2 m
Coding A
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15