771-8992/116-401 | WAGO

Connection cable, 4 m, socket, 2 pole straight to open end, 1.5 mm², 771-8992/116-401

Order No.: 45P0417
EAN: 4055143444965
MPN:
771-8992/116-401
Series: WINSTA MIDI
771-8992/116-401 WAGO Pre-assembled Connector Systems Image 1
771-8992/116-401 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.5073 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.5073 €

Connecting line, 771-8992/116-401, WAGO

The WINSTA MIDI Connecting line A coding. This pluggable installation connector is useful when requirements repeat or is distributed on a specific pattern, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is equipped with a socket and a free end. This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables.

Features

  • Effective protection against mismating
  • Simple circuits
  • With A coding for a large number of applications
  • Ready to install and use immediately
  • Fast, secure installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) socket, 2 pole
Connection (2) open end
Cable length 4 m
Coding A
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15