771-8985/107-604 | WAGO

Connection cable, 6 m, socket, 5 pole straight to open end, 2.5 mm², 771-8985/107-604

Order No.: 45P3411
EAN: 4055143495721
MPN:
771-8985/107-604
Series: WINSTA MIDI
771-8985/107-604 WAGO Pre-assembled Connector Systems Image 1
771-8985/107-604 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.0475 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
30.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.0475 €

Connecting line, 771-8985/107-604, WAGO

The WINSTA MIDI Connecting line with protection against mismating is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. This pluggable installation connector with spring pressure connection technology work entirely without screw connections. They allow flexible, error-free installation in numerous possible uses. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables.

Features

  • Effective protection against mismating
  • Simple circuits
  • With L coding for supplying power in automation
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connection line
Connection (1) socket, 5 pole
Connection (2) open end
Cable length 6 m
Coding L
Connection 1 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes