771-8985/107-503 | WAGO

Connection cable, 5 m, socket, 5 pole straight to open end, 2.5 mm², 771-8985/107-503

Order No.: 45P3408
EAN: 4050821122869
MPN:
771-8985/107-503
Series: WINSTA MIDI
771-8985/107-503 WAGO Pre-assembled Connector Systems Image 1
771-8985/107-503 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.3339 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
28.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
28.3339 €

Connecting line, 771-8985/107-503, WAGO

The WINSTA MIDI Connecting line with protection against mismating allows installation of fine-stranded and solid conductors. This pluggable installation connector with spring pressure connection technology function without screw connections. They allow fast, efficient, error-free installation in a large number of possible uses. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus faster, even more reliable, and error-free. Use of this pre-assembled system reduces time spent on assembly and errors during installation at the construction site. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Pluggable installation connector with protection against mismating
  • With L coding for supplying power in automation
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connection line
Connection (1) socket, 5 pole
Connection (2) open end
Cable length 5 m
Coding L
Connection 1 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes