771-8985/107-204 | WAGO

Connection cable, 2 m, socket, 5 pole straight to open end, 2.5 mm², 771-8985/107-204

Order No.: 45P3403
EAN: 4055143495677
MPN:
771-8985/107-204
Series: WINSTA MIDI
771-8985/107-204 WAGO Pre-assembled Connector Systems Image 1
771-8985/107-204 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.6108 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
20.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
20.6108 €

Connecting line, 771-8985/107-204, WAGO

The WINSTA MIDI Connecting line 5-pole. This pluggable installation connector with spring pressure connection technology work without screw connections. They allow flexible, error-free installation in numerous applications. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.

The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, even more reliable, and error-free. Using this pre-assembled system decreases assembly times and errors during installation at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • For supplying power to power supply units
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connection line
Connection (1) socket, 5 pole
Connection (2) open end
Cable length 2 m
Coding L
Connection 1 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes