771-5001/162-000 | WAGO

Connection cable, 7 m, plug, 5 pole straight to open end, 1.5 mm², 771-5001/162-000

Order No.: 45P4315
EAN: 4055143261500
MPN:
771-5001/162-000
Series: WINSTA MIDI
771-5001/162-000 WAGO Pre-assembled Connector Systems Image 1
771-5001/162-000 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.1915 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
27.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
27.1915 €

Connecting line, 771-5001/162-000, WAGO

The WINSTA MIDI Connecting line for greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. The WINSTA MIDI Pluggable Connection System with Push-in Cage Clamp spring pressure connection technology facilitates exemplary electrification. Thanks to the included test slot, connections can be checked even when they are plugged in. This saves time, labor, and money.

The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and errors during installation at the construction site.

Features

  • Protection against mismating eliminates errors
  • For intelligent, easy lighting installation
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 5 pole
Connection (2) open end
Cable length 7 m
Coding I
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes