771-5001/160-000 | WAGO

Connection cable, 5 m, plug, 5 pole straight to open end, 1.5 mm², 771-5001/160-000

Order No.: 45P4313
EAN: 4055143261401
MPN:
771-5001/160-000
Series: WINSTA MIDI
771-5001/160-000 WAGO Pre-assembled Connector Systems Image 1
771-5001/160-000 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.4668 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
23.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23.4668 €

Connecting line, 771-5001/160-000, WAGO

The WINSTA MIDI Connecting line for greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. With its Push-in Cage Clamp spring pressure connection technology, it achieves time-saving, error-free installation and offers customization for meeting all installation requirements.

The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and errors during installation at the construction site. Now you can also reduce installation costs without compromising quality and safety: with protection against mismating eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • For intelligent, easy lighting installation
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 5 pole
Connection (2) open end
Cable length 5 m
Coding I
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes